What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6066AEUR+T

Precision, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
$ 4.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6066AEUR+T.

Analog Devices

Official datasheet0 pages0 years ago

Future Electronics

Augswan

iiiC

Inventory History

3 month trend:
-7.71%

CAD Models

Download Analog Devices MAX6066AEUR+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX6063AEUR+T
Precision, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
Analog DevicesMAX6064AEUR+T
Precision, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
Analog DevicesMAX6062AEUR+T
Precision, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References

Descriptions

Descriptions of Analog Devices MAX6066AEUR+T provided by its distributors.

Precision, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
EAR99 MAX6066 Tape & Reel (TR) 2001 voltage reference device 5mA 12.6V 30muVrms 20ppm/C
V-Ref Precision 2.5V 5mA 3-Pin SOT-23 T/R
MPU MPC83xx RISC 32-Bit 0.09um 400MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6066AEUR-T
  • MAX6066AEURT