Analog Devices MAX543ACSA+

MAX543 Series 1 Channel 15.75 V 12-Bit SPI Surface Mount D/A Converter - SOIC-8
$ 17.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX543ACSA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Jameco (USA)

iiiC

Inventory History

3 month trend:
-36.26%

CAD Models

Download Analog Devices MAX543ACSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX543AESA+
Serial, CMOS, Multiplying, 12-Bit DAC in 8-Pin Package
Analog DevicesMAX543BCSA+
MAX543 Series 1 Channel 15.75V 12-Bit SPI Surface Mount D/A Converter - SOIC-8
Analog DevicesMAX543BCSA+T
MAX543 Series 1 Channel 15.75 V 12-Bit SPI Surface Mount D/A Converter -SOIC-8
Analog DevicesDAC8512FS-REEL7
DAC 1-CH R-2R 12-bit 8-Pin SOIC N T/R
MicrochipMCP4921-E/SN
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP4821-E/SN
DAC 1-CH Resistor-String 12-bit 8-Pin SOIC N Tube - Rail/Tube

Descriptions

Descriptions of Analog Devices MAX543ACSA+ provided by its distributors.

MAX543 Series 1 Channel 15.75 V 12-Bit SPI Surface Mount D/A Converter - SOIC-8
D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO8
Serial, CMOS, Multiplying, 12-Bit DAC in 8-Pin Package
5V,11.4V~15.75V 12bit 1 12 SPI 5V,11.4V~15.75V R-2R SOIC-8 SMD mount 5mm(Length)*1.5mm(height)
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Dac, 12Bit, Nsoic-8; Resolution (Bits):12Bit; Sampling Rate:-; Input Channel Type:serial; Supply Voltage Range:4.75V To 5.25V, 11.4V To 15.75V; Adc / Dac Case Style:nsoic; No. Of Pins:8Pins; Data Interface:serial; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated