Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX541AESA+

+5V, Serial-Input, Voltage-Output 16-Bit DACs
$ 54.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX541AESA+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
-4.51%

CAD Models

Download Analog Devices MAX541AESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX541AESA+.

Related Parts

Analog DevicesMAX541ACSA+
+5V, Serial-Input, Voltage-Output 16-Bit DACs
Analog DevicesAD5541LRZ
Digital to Analog Converter 1 Channel Rail to Rail 16-Bit 8-Pin SOIC N
Analog DevicesAD5541LRZ-REEL7
SERIAL INPUT LOADING 1 us SETTLING TIME 16-BIT DAC PDSO8
Analog DevicesAD5541LR
5 V, Serial-Input Voltage-Output, 16-Bit DACs | IC DAC 16BIT V-OUT 8SOIC
Analog DevicesMAX544BCSA+
+5V, Serial Input, Voltage-Output 14-Bit DACs
Analog DevicesMAX544BESA+
SERIAL Surface Mount DUAL GULL WING Digital to Analog Converter -40C~85C 4.9mm 1mus (Typ) 3V

Descriptions

Descriptions of Analog Devices MAX541AESA+ provided by its distributors.

+5V, Serial-Input, Voltage-Output 16-Bit DACs
SERIAL INPUT LOADING 1 us SETTLING TIME 16-BIT DAC PDSO8
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Dac, 16Bit, Nsoic-8; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:Spi; Supply Voltage Range:4.75V To 5.25V; Adc/Dac Case Style:Nsoic; No. Of Pins:8Pins; Input Channel Type:Serial; Operating Temperature Min:-40°C; Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS MAX541AESA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX541AESA+.