What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX505BCNG+

D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDIP24
$ 21.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX505BCNG+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX505BENG
Quad 8-Bit DACs with Rail-to-Rail Voltage Outputs | IC DAC 8BIT V-OUT 24DIP
Analog DevicesMAX505ACNG+
DAC 4-CH R-2R 8-bit 24-Pin PDIP N / IC DAC 8BIT QUAD R-R 24-DIP
Analog DevicesMAX506BEPP+
D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDIP20
Analog DevicesDAC8228FP
IC DAC 8BIT V-OUT 20DIP / 8 Bit Digital to Analog Converter 2 20-PDIP

Descriptions

Descriptions of Analog Devices MAX505BCNG+ provided by its distributors.

D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDIP24
Quad, 8-Bit DAC with Rail-to-Rail Outputs
6us Parallel 5V ±1LSB 8Bit PDIP-24 Digital To Analog Converters (DACs) ROHS
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;
Dac, 8Bit, Quad, Dip-24; Resolution (Bits):8Bit; Sampling Rate:-; Input Channel Type:Parallel; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Dip; No. Of Pins:24Pins; Data Interface:Parallel; Operating Temperature Min:0°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX505BCNG+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX505-BCNG+