Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX505ACAG+

Dac 4-CH R-2R 8-BIT 24-PIN SSOP / IC Dac 8 Bit Quad R-r 24-SSOP
$ 24.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX505ACAG+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Jameco (USA)

iiiC

Inventory History

3 month trend:
-4.74%

CAD Models

Download Analog Devices MAX505ACAG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX505BCAG+
DAC 4-CH R-2R 8-bit 24-Pin SSOP / IC DAC 8BIT QUAD R-R 24-SSOP
Analog DevicesMAX505BEAG+
DAC 4-CH R-2R 8-bit 24-Pin SSOP Tube / IC DAC 8BIT QUAD R-R 24-SSOP
Analog DevicesMAX509BCAP+
DAC 4-CH R-2R 8-bit 20-Pin SSOP / IC DAC 8BIT QUAD R-R 20-SSOP
Analog DevicesAD7225BRSZ
IC DAC 8BIT V-OUT 24SSOP 8 Bit Digital to Analog Converter 4 24-SSOP
Analog DevicesAD7225CRSZ
IC DAC 8BIT V-OUT 24SSOP 8 Bit Digital to Analog Converter 4 24-SSOP
Analog DevicesAD7225CRSZ-RL
IC DAC 8BIT V-OUT 24SSOP 8 Bit Digital to Analog Converter 4 24-SSOP

Descriptions

Descriptions of Analog Devices MAX505ACAG+ provided by its distributors.

DAC 4-CH R-2R 8-bit 24-Pin SSOP / IC DAC 8BIT QUAD R-R 24-SSOP
±5V 8bit 4 8 Parallel 5V R-2R SSOP-24 SMD mount 8.33mm(Length)*1.78mm(height)
Quad, 8-Bit DAC with Rail-to-Rail Outputs
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR;
DAC, 8BIT, QUAD, SSOP-24; Resolution (Bits):8bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:4.5V to 5.5V; ADC / DAC Case Style:SSOP; No. of Pins:24Pins; Input Channel Type:Parallel; Operating Tempera

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated