Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX5033AASA+

Switching Regulator, Voltage-mode, 2.2A, 137kHz Switching Freq-Max, BICMOS, PDSO8

$ 3.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5033AASA+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Augswan

ShanghaiCT

Inventory History

3 month trend:
-0.22%

CAD Models

Download Analog Devices MAX5033AASA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Analog DevicesMAX5033BASA+
MAX5033 Series 76 V 500 mA 125kHz Buck SMT Switching Regulator - SOIC-8
Analog DevicesMAX5033DASA+
DC-DC Switching Buck (Step Down) Regulator, Adjustable, 7.5V-76Vin, 1.25V-13.2Vout, 500mAout, SOIC-8
Analog DevicesMAX5033DASA+T
Switching Regulator, Voltage-mode, 2.2A, 137kHz Switching Freq-Max, BICMOS, PDSO8

Descriptions

Descriptions of Analog Devices MAX5033AASA+ provided by its distributors.

Switching Regulator, Voltage-mode, 2.2A, 137kHz Switching Freq-Max, BICMOS, PDSO8
500mA, 76V, High-Efficiency, MAXPower Step-Down DC-DC Converter
Buck No 125KHz Fixed 1 3.3V 3.3V 76V 7.5V SOIC-8 SMD mount 5mm*4mm*1.5mm
Dc/Dc Conv, Buck, 125Khz, Nsoic-8; Topology:Buck (Step Down); Input Voltage Min:7.5V; Input Voltage Max:76V; Dc/Dc Converter Ic Case:Nsoic; No. Of Pins:8Pins; Output Current:500Ma; Switching Frequency:125Khz; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5033AASA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated