What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX4617CUE+T

MAX4617 Series 5.5 V 10 Ohm 8 Channel (1 x 8: 1) SMT Mux/Demux - TSSOP-16
$ 4.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4617CUE+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

element14 APAC

Augswan

ShanghaiCT

Inventory History

3 month trend:
-6.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4619CUE+T
High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4618CUE+T
MAX4618 Series SP4T 5.5V 13 Ohm Surface Mount Analog Switch - TSSOP-16
Analog DevicesMAX4618EUE+T
High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches
Texas InstrumentsPCA9546APWT
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85
Texas InstrumentsPCA9546APW
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85
NXP SemiconductorsPCA9546APW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP

Descriptions

Descriptions of Analog Devices MAX4617CUE+T provided by its distributors.

MAX4617 Series 5.5 V 10 Ohm 8 Channel (1 x 8:1) SMT Mux/Demux - TSSOP-16
SINGLE-ENDED MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOGUE MULTIPLEXER, SINGLE, 8:1, TSSOP; IC Function:Analog Multiplexer; Power Supply Type:Single Supply; Supply Voltage Range:2V to 5.5V; IC Case / Package:TSSOP; No. of Pins:16Pins; No. of Channels:1Channels; Interfaces:Parallel RoHS Compliant: Yes
ANALOGUE MULTIPLEXER, SINGLE, 8: 1, TSSOP; Multiplexer Configuration: 8: 1; No. of Circuits: 1Circuits; On State Resistance Max: 20ohm; Supply Voltage Range: 2V to 5.5V; Analogue Multiplexer Case: TSSOP; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4617CUE-T