What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX4584EUB+T

Serially Controlled Audio/Video Switches
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4584EUB+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

CAD Models

Download Analog Devices MAX4584EUB+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX1694EUB+T
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 1A 10-Pin uMAX T/R
Analog DevicesMAX1694EUB
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 1A 10-Pin uMAX
Analog DevicesMAX4586EUB+
Analog Multiplexer Single 4:1 10-Pin uMAX / IC AUDIO/VIDEO MUXI 4X1 10UMAX

Descriptions

Descriptions of Analog Devices MAX4584EUB+T provided by its distributors.

Serially Controlled Audio/Video Switches
Analog Switch Single SPST/Single SPDT 10-Pin uMAX T/R
65Ω 1 UMAX-10 Analog Switches / Multiplexers ROHS
AUDIO/VIDEO SWITCH; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
DUAL 1-CHANNEL AUDIO/VIDEO SWITCH PDSO10

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4584EUB-T