What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX1694EUB+T

Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 1A 10-Pin uMAX T/R
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1694EUB+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX1693EUB+
Single, USB Current Limited Switch with Fault Blanking in a µMAX Package
Analog DevicesMAX1693HEUB+
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 1A 10-Pin uMAX
Analog DevicesMAX4584EUB+T
Serially Controlled Audio/Video Switches

Descriptions

Descriptions of Analog Devices MAX1694EUB+T provided by its distributors.

Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 1A 10-Pin uMAX T/R
USB Current-Limited Switches with Fault Blanking
Tape & Reel (TR) MAX1694 Current Limiting (Fixed) Over Temperature e3 power distribution switch 3mm 2.7V 700mA 60m Ohm
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO10
POWER LOAD SW, AEC-Q100, HIGH SIDE, UMAX
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
IC PWR SWITCH P-CHAN 1:1 10UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1694EUB-T
  • MAX1694EUBT