What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX4470EXK+T

MAX4470 Series 5.5 V 9 kHz Rail to Rail SMT Operational Amplifier - SOT-353
$ 1.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4470EXK+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

iiiC

Inventory History

3 month trend:
-5.92%

CAD Models

Download Analog Devices MAX4470EXK+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4470EXK+T.

Related Parts

Analog DevicesMAX9915EXT+T
MAX9915 Series 5.5 V 1 MHz Rail to Rail Operational Amplifier - SOT-363
Texas InstrumentsLMV981MG/NOPB
Op Amp Single Low Voltage Amplifier R-R I/O 5V Automotive 6-Pin SC-70 T/R
Analog DevicesMAX4335EXT+T
SC70/SOT23-8, 50mA IOUT, Rail-to-Rail I/O Op Amps with Shutdown/Mute
Analog DevicesMAX4490AXK+T
MAX4490 Series 5.5 V 10 MHz Rail to Rail SMT Operational Amplifier - SOT-353
IC OPAMP ZERO-DRIFT 1CIRC SC70-5 / Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5
Operational Amplifier, 1 Func, 15.5uV Offset-Max, CMOS, PDSO5

Descriptions

Descriptions of Analog Devices MAX4470EXK+T provided by its distributors.

MAX4470 Series 5.5 V 9 kHz Rail to Rail SMT Operational Amplifier - SOT-353
ROHS3Compliant EAR99 MAX4470 Matte Tin (Sn) op amp buffer circuit 2mm 200pA 5V 9kHz
Single/Dual/Quad, +1.8V/750nA, SC70, Rail-to-Rail Op Amps
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: TSSOP; Package Shape: RECTANGULAR;
OP AMP, 9KHZ, 2V/US, SC70-5; No. of Channels:1Channels; Gain Bandwidth Product:9kHz; Supply Voltage Range:1.8V to 5.5V; IC Case / Package:SC-70; No. of Pins:5Pins; Amplifier Type:CMOS; Rail to Rail:Rail - Rail Output (RRO) RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4470EXK-T