What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX4257EUA+

ROHS3Compliant EAR99 MAX4257 Tube op amp buffer circuit 3mm 0.0001muA 70muV 22000kHz
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4257EUA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX4249EUB+T
ROHS3Compliant EAR99 MAX4249 Matte Tin (Sn) op amp buffer circuit 3mm 0.0001muA 70muV 22000kHz
Analog DevicesMAX4252EUA
Operational Amplifier, 2 Func, 750uV Offset-Max, BICMOS, PDSO8
Analog DevicesMAX4252EUA+T
MAX4252 Series 5.5V 3 MHz Rail to Rail Operational Amplifier - MICRO-8

Descriptions

Descriptions of Analog Devices MAX4257EUA+ provided by its distributors.

ROHS3Compliant EAR99 MAX4257 Tube op amp buffer circuit 3mm 0.0001muA 70muV 22000kHz
MAX4257 Series 5.5 V 22 MHz Rail-to-Rail General Purpose Amplifier - MSOP-8
UCSP, Single-Supply, Low-Noise, Low-Distortion, Rail-to-Rail Op Amps
Op Amp Dual Low Noise Amplifier R-R O/P ±2.75V/5.5V Automotive 8-Pin uMAX / IC OPAMP GP 22MHZ RRO 8UMAX
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
OP AMP, 22MHZ, 2.1V/US, UMAX-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 22MHz; Slew Rate: 2.1V/µs; Supply Voltage Range: ± 1.2V to ± 2.75V, 2.4V to 5.5V; Amplifier Case Style: µMAX; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Amplifiers: 2Amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated