What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX398ESE+

MAX398 Series 15 V 100 Ohm 8-Channel Low-Voltage CMOS Analog Multiplexer-SOIC-16

$ 8.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX398ESE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Jameco (USA)

Inventory History

3 month trend:
-38.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

Analog DevicesMAX398CSE+
Precision, 8-Channel/Dual 4-Channel, Low-Voltage, CMOS Analog Multiplexers
Analog DevicesMAX399CSE+
MAX399 Series 15 V 225 Ohm 2 Channel (2 x 4: 1) Surface Mount Mux/Demux - SOIC-16
Analog DevicesMAX399ESE+
Precision, 8-Channel/Dual 4-Channel, Low-Voltage, CMOS Analog Multiplexers
NXP SemiconductorsPCA8550D,118
Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsDS25CP152TSQ/NOPB
Analog & Digital Crosspoint ICs 3.125 Gbps LVDS 2x2 Crosspoint Switch 16-WQFN -40 to 85
NXP SemiconductorsPCA9546AD,112
4-Channel 2.3 to 5.5 V Bi-Directional I2C-Bus Switch with Reset - SOIC-16

Descriptions

Descriptions of Analog Devices MAX398ESE+ provided by its distributors.

MAX398 Series 15 V 100 Ohm 8-Channel Low-Voltage CMOS Analog Multiplexer-SOIC-16
Precision, 8-Channel/Dual 4-Channel, Low-Voltage, CMOS Analog Multiplexers
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOGUE MUX, SINGLE, 8:1, NSOIC-16; IC Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:3V to 15V, ± 3V to ± 8V; IC Case / Package:NSOIC; No. of Pins:16Pins; No. of Channels:1Channels RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 398 ESE+