What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX3738ETG+T

MAX3738 Series 3.63 V 4.25 Gbps Surface Mount SFF/SFP Laser Driver - TQFN24
$ 2.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3738ETG+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

iiiC

Inventory History

3 month trend:
-6.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3738ETG+T.

Related Parts

NXP SemiconductorsCBTL05024BSHP
Multiplexer/Demultiplexer Bus Switch 3-Element CMOS 3-IN 24-Pin HVQFN
Analog DevicesDS1886T+T
SFP and PON ONU Controller with Digital LDD Interface
Analog DevicesMAX3735AETG+T
Laser Driver FP/DFB 2.7Gbps 1-CH 24-Pin TQFN EP T/R
Analog DevicesDS12R885S-33+
parallel connection SOIC-24 Real-time Clocks (RTC) ROHS
Analog DevicesADE7978ACPZ
Energy Metering, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices, Inc. ADE7978ACPZ
Texas InstrumentsONET8541TY
9-GHz, 4-kΩ transimpedance amplifier with RSSI 0-DIESALE -40 to 100

Descriptions

Descriptions of Analog Devices MAX3738ETG+T provided by its distributors.

MAX3738 Series 3.63 V 4.25 Gbps Surface Mount SFF/SFP Laser Driver - TQFN24
Multirate Laser Driver with Extinction Ratio Control Designed for Multirate Transceiver Modules with Data Rates from 1Gbps to 4.25Gbps
Ciiva
INTERFACE CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 24; Package Code: HVQCCN; Package Shape: SQUARE;
LASER DRIVER, 4.25GBPS, TQFN-24; Laser Driver Type: SFP / SFF Optical Modules; Driver Case Style: TQFN; No. of Pins: 24Pins; Supply Voltage Min: 2.97V; Supply Voltage Max: 3.63V; Product Range: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3738ETGT