Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX365CSE+

Analog Switch Quad SPST 16-Pin SOIC N
$ 5.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX365CSE+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
-20.20%

CAD Models

Download Analog Devices MAX365CSE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesDG444DY+T
DG445 Series SPST 20V 85 Ohm Surface Mount Analog Switch - SOIC-16
Analog DevicesMAX364ESE
GULL WING Surface Mount Non-RoHS Compliant Obsolete Switch IC 60dB 4pF 4pF 2Ohm (Max) 5pC
Analog DevicesDG444DY
GULL WING Surface Mount Non-RoHS Compliant SEPARATE OUTPUT Switch IC 60dB 4pF 4pF 160Ohm 5pC
Analog DevicesADG508FBRWZ-REEL
8-Channel/4-Channel Fault-Protected Analog Multiplexers | IC MULTIPLEXER 8X1 16SOIC
Analog DevicesADM3052BRWZ
Isolated CAN Transceiver with Integrated High Voltage, Bus-Side, Linear Regulator
Analog DevicesADUM5230ARWZ-RL
Driver 0.1A/0.3A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices MAX365CSE+ provided by its distributors.

Analog Switch Quad SPST 16-Pin SOIC N
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOGUE SWITCH, QUAD, NSOIC-16; No. of Channels:4Channels; Analogue Switch Type:SPST - NO; On State Resistance Max:160ohm; Supply Voltage Range:10V to 30V, ± 4.5V to ± 20V; Analogue Switch Case:NSOIC; No. of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX365CSE+.