What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX3311CUB+T

460kbps, 1µA Supply Current, RS-232-Compatible Transceivers in µMAX
$ 2.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3311CUB+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

ShanghaiCT

Inventory History

3 month trend:
-22.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX3313CUB+
RS-232 Interface IC 460kbps, 1 uA Supply Current, RS-232-Compatible Transceivers in uMAX
Analog DevicesMAX3311EUB+
RS-232 Interface IC 460kbps, 1 uA Supply Current, RS-232-Compatible Transceivers in uMAX
Analog DevicesMAX1484CUB+
Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited, 12Mbps, RS-485/RS-422

Descriptions

Descriptions of Analog Devices MAX3311CUB+T provided by its distributors.

460kbps, 1µA Supply Current, RS-232-Compatible Transceivers in µMAX
Save Board Space with a ±15kV ESD-Protected RS-232 Transceiver in a uMAX Package
Ciiva
EAR99 MAX3311 Tape & Reel (TR) RS232 interface receiver 5V 250muA 3mm 150ns
MAX3311 Series 460 kbps 5.5V Surface Mount RS-232 Transceiver - uMAX-10
Single Transmitter/Receiver RS-232 10-Pin uMAX T/R
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3311CUB-T