Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX32625MBED#

MAX32625 Ultra-Low-Power ARM Cortex-M4 with FPU-Based Microcontroller Evaluation Kit
$ 75.34
EOL
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX32625MBED#.

Farnell

Datasheet12 pages9 years ago

Inventory History

3 month trend:
-4.76%

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 days ago)

Descriptions

Descriptions of Analog Devices MAX32625MBED# provided by its distributors.

MAX32625 Ultra-Low-Power ARM Cortex-M4 with FPU-Based Microcontroller Evaluation Kit
ARDUINO COMPATIBLE MBED EVAL B
MAX32625 MCU 32-Bit ARM Cortex-M4F Embedded Evaluation Board
160KB Flash 96MHz micro SD ARM Cortex-M4F MCU, Fixed Mount
EVAL BOARD, CORTEX-M4F MICROCONTROLLER
Eval Board, Cortex-M4F Microcontroller; Silicon Manufacturer:maxim Integrated Products; No. Of Bits:32Bit; Silicon Family Name:-; Core Architecture:arm; Core Sub-Architecture:cortex-M4F; Silicon Core Number:max32625; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX32625MBED