Analog Devices MAX3243ECUI+

Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP
$ 10.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3243ECUI+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Future Electronics

Augswan

Farnell

Inventory History

3 month trend:
-9.65%

CAD Models

Download Analog Devices MAX3243ECUI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX3243CPWR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface driver 5V 1mA 117.508773mg 150ns
Texas InstrumentsMAX3243IPWR
Other Interface ICs; MAX3243IPWR; TEXAS INSTRUMENTS; 28; 5.5 V; 3 V; TSSOP
Texas InstrumentsMAX3243CPW
EAR99 MAX3243 Tube RS232 interface transceiver 5V 1mA 117.508773mg 150ns
Analog DevicesMAX3244ECUI+
±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
Analog DevicesMAX3241ECUI+T
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R / IC TXRX RS-232 LP 28-TSSOP
Analog DevicesMAX3241EUI+T
Transceiver 3 Driver/5 Receiver RS-232 1Mbps 3V to 5.5V 28-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices MAX3243ECUI+ provided by its distributors.

Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: TSSOP; Package Shape: RECTANGULAR;
IC, RS-232 TXRX, 250KBPS, 5.5V, TSSOP-28; Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:3; Supply Voltage Range:3V to 5.5V; Driver Case Style:TSSOP; No. of Pins:28; Operating Temperature Range:0°C to +70°C
Transceiver IC; Transceiver Type:RS232; Data Rate Max:250Kbps; Supply Current:0.3mA; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:28-TSSOP; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated