Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX3222ECAP+T

±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers

$ 6.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3222ECAP+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+171%

CAD Models

Download Analog Devices MAX3222ECAP+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3222ECAP+T.

Related Parts

Texas InstrumentsSN65C3223EDBR
RS-232 Interface ICs 3V To 5.5V MultiCh RS-232
Texas InstrumentsSN75C3222EDBR
ROHS3Compliant Full Transceiver Surface Mount interface receiver 0C~70C 1Mbps 300mV
Analog DevicesMAX3223EEAP+T
Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R / IC TXRX 250KBPS RS-232 SSOP
Analog DevicesMAX3218CAP+T
1µA, Supply Current, 1.8V to 4.25V-Powered RS-232 Transceiver with AutoShutdown
Analog DevicesMAX3222EEAP+T
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Texas InstrumentsMAX3223CDB
3V-5.5V Multichannel Rs-232 Driver/Recei Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3223CDB.

Descriptions

Descriptions of Analog Devices MAX3222ECAP+T provided by its distributors.

±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
MAX3222 Series 250 kbps 5.5V Surface Mount RS-232 Transceiver -SSOP-20
Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R
EAR99 MAX3222 Tape & Reel (TR) RS232 interface receiver 5.5V 1mA 0.65mm 300ns
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3222ECAP-T