What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX3222CUP+T

MAX3222 Series 235kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-20
$ 5.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3222CUP+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-6.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3222CUP+T.

Related Parts

Texas InstrumentsMAX3232CPWE4
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70
Texas InstrumentsMAX3232CPWRG4
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70
Texas InstrumentsMAX3223IPWR
Texas Instruments , 20, TSSOP, RS-232, , 3.3 V,5 V, 2-TX, -40 ¡ãC, 250kbps, 2-RX
Analog DevicesMAX3232CUE+T
MAX3232 Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-16
Analog DevicesMAX3223EEUP+T
±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown
Analog DevicesMAX13223EEUP+T
MAX13223 Series 250 kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-20

Descriptions

Descriptions of Analog Devices MAX3222CUP+T provided by its distributors.

MAX3222 Series 235kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-20
Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R
3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3222CUP-T
  • MAX3222CUPT