What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX31723MUA+

Board Mount Temperature Sensors Digital Thermometers and Thermostats with SPI/3-Wire Interface
$ 3.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX31723MUA+.

Newark

Datasheet15 pages15 years ago

Analog Devices

LKR

Farnell

Arrow.cn

Inventory History

3 month trend:
+262%

CAD Models

Download Analog Devices MAX31723MUA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX31723MUA+.

Related Parts

Analog DevicesDS7505U+
SENSOR TEMPERATURE I2C 8UMAX / Temp Sensor Digital Serial (2-Wire) 8-Pin uMAX
Analog DevicesDS75LVU+
±2.0°C Accurate Digital Temperature Sensor Operates From a Supply of Only 1.7V to 3.7V
Analog DevicesMAX31722MUA+
Board Mount Temperature Sensors Digital Thermometers and Thermostats with SPI/3-Wire Interface

Descriptions

Descriptions of Analog Devices MAX31723MUA+ provided by its distributors.

Board Mount Temperature Sensors Digital Thermometers and Thermostats with SPI/3-Wire Interface
Temperature Sensor Digital Serial (3-Wire, SPI) 8-Pin uMAX Tube
MAX31723 Series 3.7V 11-Bit Digital Thermometers and Thermostats - uMAX-8
Serial Switch/Digital Sensor, 12 Bit(s), 0.4V Min, 2.6V Max, 0.5Cel, Square, 8 Pin, Surface Mount
THERMOMETER/STAT, DIG, 9/12BITS, 8UMAX; Threshold Voltage: -; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.7V; Supply Voltage Max: 3.7V; Reset Type: -; Digital IC Case: µMAX; No. of Pins: 8Pins; Delay Time: -; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 31723; IC Output Type: Digital; Resolution (Bits): 12bit; Sensing Accuracy Range: ± 3°C; Sensing Temperature Max: +125°C; Sensing Temperature Min: -55°C; Sensor Case Style: µMAX; Supply Current: 1150µA; Supply Voltage Range: 1.7V to 3.7V; Temperature Sensing Range: -55°C to +125°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX31723MUA+.