Analog Devices MAX311CWN+

Surface Mount Lead Free ROHS3Compliant Dual Single Video Switch IC 58dB 550mW 11.55mm 250Ohm
$ 17.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX311CWN+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
-74.35%

CAD Models

Download Analog Devices MAX311CWN+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX310EWN+
Surface Mount Lead Free ROHS3Compliant Dual Single Video Switch IC 58dB 550mW 2.65mm 250Ohm
Analog DevicesMAX310CWN+
SOIC-18-300mil Analog Switches / Multiplexers ROHS
Analog DevicesMAX311EWN+
Surface Mount Lead Free ROHS3Compliant Dual Single Video Switch IC 58dB 550mW 11.55mm 250Ohm
Analog DevicesADG5204BCPZ-RL7
IC SWITCH SP4TX1 160OHM 16LFCSP 1 Circuit IC Switch 4:1 160Ohm 16-LFCSP-WQ (4x4)
Analog DevicesADG439FBRZ-REEL
IC SWITCH SP4T X 2 270OHM 16SOIC 2 Circuit IC Switch 4:1 270Ohm (Typ) 16-SOIC
Analog DevicesADG508FBRWZ-REEL
8-Channel/4-Channel Fault-Protected Analog Multiplexers | IC MULTIPLEXER 8X1 16SOIC

Descriptions

Descriptions of Analog Devices MAX311CWN+ provided by its distributors.

Surface Mount Lead Free ROHS3Compliant Dual Single Video Switch IC 58dB 550mW 11.55mm 250Ohm
VIDEO MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 18; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
RF/VIDEO MULTIPLEXER, 4:1, WSOIC-18; Multiplexer Configuration:4:1; Bandwidth:-; Supply Voltage Min:4.5V; Supply Voltage Max:16.5V; TV / Video Case Style:WSOIC; No. of Pins:18Pins; Cross Talk:-72dB; Operating Temperature

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated