Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX3100EPD+

MAX3100 Series 5.5V 0.27 mA 800 mW SPI/MICROWIRE-Compatible UART - PDIP-14
$ 16.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3100EPD+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

DigiKey

Augswan

Inventory History

3 month trend:
-54.18%

CAD Models

Download Analog Devices MAX3100EPD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3100EPD+.

Related Parts

Analog DevicesMAX3100CPD+
MAX3100 Series 5.5 V 0.27 mA 800 mW SPI/MICROWIRE-Compatible UART - PDIP-14

Descriptions

Descriptions of Analog Devices MAX3100EPD+ provided by its distributors.

MAX3100 Series 5.5V 0.27 mA 800 mW SPI/MICROWIRE-Compatible UART - PDIP-14
UART 1-CH 16byte FIFO 3.3V/5V 14-Pin PDIP N Tube
Serial I/O Controller, 1 Channel(s), 0.028125MBps, BICMOS, PDIP14
MAX3100 Tube EAR99 2002 interface controller 2.7V~5.5V 4.572mm 150muA 230kbps
SPI/MICROWIRE-Compatible UART in QSOP-16
1 CHANNEL(S) 230.4K bps SERIAL COMM CONTROLLER PDIP14
IC UART SPI MICROWIRE-COMP 14DIP
UART, SPI/MICROWIRE, 3100, DIP14
Uart, 1 Channel, 230 Kbaud, Pdip-14; Uart Ic Type:Serial Uart; No. Of Channels:1Channels; Data Rate:230Kbaud; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Ic Case/Package:Pdip; No. Of Pins:14Pins; Product Range:-; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3100EPD+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3100EPD+.