Analog Devices MAX307EUI+

Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers
$ 28.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX307EUI+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

element14 APAC

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-41.10%

CAD Models

Download Analog Devices MAX307EUI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesDG406EUI+
DG406 Series 20 V 100 Ohm 1 Channel (1 x 16:1) SMT Mux/Demux - TSSOP-28
Analog DevicesMAX306EUI+
MAX306 Series 20 V 100 Ohm 16 Channel (1 x 16:1) SMT Mux/Demux - TSSOP-28
Analog DevicesADG5207BRUZ-RL7
High Voltage, Latch-Up Proof, 8-Channel Differential Multiplexer
Analog DevicesADG5206BRUZ-RL7
Other Interface ICs; ADG5206BRUZ-RL7; ANALOG DEVICES; 28; 40 V; 9 V; TSSOP
Texas InstrumentsPCA9545APWR
ANALOG MULTIPLEXER, QUAD 4 X 1 TSSOP-20;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
NXP SemiconductorsPCA9545BPW,118
IC I2C SWITCH 4CH 20-TSSOP / I2C Bus Switch 1-Element 1-IN 20-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices MAX307EUI+ provided by its distributors.

Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers
DIFFERENTIAL MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analogue Mux, Dual, 8:1, Tssop-28; Multiplexer Configuration:8:1; No. Of Circuits:2Circuits; On State Resistance Max:175Ohm; Supply Voltage Range:5V To 30V, ± 4.5V To ± 20V; Analogue Multiplexer Case:Tssop; No. Of Pins:28Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX307EUI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated