What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX275BEWP+

Active Filter Single Continuous Time Low Pass/Band Pass 4th Order 300kHz 20-Pin SOIC W
$ 10.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX275BEWP+.

_legacy Avnet

Datasheet28 pages23 years ago

Farnell

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsSN75LBC171DW
Triple Differential Transceivers 20-SOIC 0 to 70
MCU, 8-Bit, 4KW Flash, 256 RAM, 18 I/O, SOIC-20 | Microchip Technology Inc. PIC16F690-I/SO
MCU, 8-Bit, 2KW Flash, 128 RAM, 18 I/O, SOIC-20 | Microchip Technology Inc. PIC16F677-I/SO
8 Bit Microcontroller, Flash, PIC16F, 20 MHz, 3.5 KB, 128 Byte, 20, SOIC RoHS Compliant: Yes
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Bus Transceiver Single 8 Channel 3 State 20-Pin SOIC W Tape and Reel

Descriptions

Descriptions of Analog Devices MAX275BEWP+ provided by its distributors.

Active Filter Single Continuous Time Low Pass/Band Pass 4th Order 300kHz 20-Pin SOIC W
Active Filters; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SOP; Nominal Negative Supply Voltage (Vsup): -5 V;
IC, FILTER, 5TH ORDER, 20SOIC; IC Filter Type:Bandpass / Lowpass; Filter Order:4th; No. of Filters:2; Cutoff Frequency:150kHz; Supply Voltage Range:± 2.37V to ± 5.5V; Operating Temperature Range:-40°C to +85°C; Filter IC Case Style:SOIC; No. of Pins:20; Base Number:275; Filter Class:4th Order; Filter Response:Low Pass, Band Pass; Filter Type:Bandpass / Lowpass; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:2.37V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX275BEWP+.