What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX251CPD+

MAXIM INTEGRATED PRODUCTS MAX251CPD+. Line Receiver RS232, 2-drivers, 4.5V-5.5V Supply, DIP-14

$ 13.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX251CPD+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

_legacy Avnet

ShanghaiCT

Inventory History

3 month trend:
+25.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Analog DevicesMAX231EPD+
Dual Transmitter/Receiver RS-232 14-Pin PDIP N
Analog DevicesMAX202CPE+
IC TRANSCEIVER RS232 5V 16-DIP / Dual Transmitter/Receiver RS-232 16-Pin PDIP N
Analog DevicesMAX220CPE+
Dual Transmitter/Receiver RS-232 16-Pin PDIP N / IC RS-232 DRVR/RCVR 16-DIP
Texas InstrumentsMAX232EIN
EAR99 MAX232 Tube RS232 interface driver 5V 10mA 955.690774mg 500ns
Analog DevicesADM222ANZ
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
Texas InstrumentsDS14C232CN
Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices MAX251CPD+ provided by its distributors.

MAXIM INTEGRATED PRODUCTS MAX251CPD+. Line Receiver RS232, 2-drivers, 4.5V-5.5V Supply, DIP-14
5V, Isolated, RS-232 Driver Receiver
Dual Transmitter/Receiver RS-232 14-Pin PDIP N
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;
Interface IC Operating temperature: 0...+70 °C No. of drivers: 2 No. of receivers: 2 Power supply: 4.5...5.5 V Interfaces: RS232 Package: DIL-14 Baud rate max.: 19.2 kBd Transfer rate: 192 kbps
IC, TRANCEIVER DUAL RS232 ISOL, 251; Device Type:Line Driver / Receiver; IC Interface Type:RS232; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX251CPD+.