Analog Devices MAX196AEAI+

6-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SSOP Tube / IC DAS 12BIT 6CH 28-SSOP
$ 46.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX196AEAI+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

ShanghaiCT

Inventory History

3 month trend:
+105%

CAD Models

Download Analog Devices MAX196AEAI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX196AEAI+.

Related Parts

Analog DevicesMAX197BCAI+
8-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SSOP Tube
Analog DevicesMAX196BCAI
Parallel Single-phase power supply 100Ksps 12bit 6 12 SSOP-28 SMD mount 10.33mm*5.38mm*1.78mm
Analog DevicesAD7854LARSZ
ADC SAR 3V~5.5V 71dB 100Ksps 12bit 1-Ch SPI Pseudo-Diff SSOP-28 SMD 10.2mm × 5.3mm × 1.75mm
Analog DevicesAD7854LARSZ-REEL
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SSOP T/R
Analog DevicesMAX196ACAI+
6-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SSOP / IC DAS 12BIT 6CH 28-SSOP

Descriptions

Descriptions of Analog Devices MAX196AEAI+ provided by its distributors.

6-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SSOP Tube / IC DAS 12BIT 6CH 28-SSOP
6-Channel, Multirange, 5V, 12-Bit DAS with 12-Bit Bus Interface and Fault Protection
Parallel Single-phase power supply 100Ksps 12bit 6 SSOP-28 SMD mount 1.78mm(height)
4.75V~5.25V 12 Parallel SSOP-28 ADC/DAC - Specialized ROHS
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Das, 12Bit, Ssop, -40 To 85Deg C; Resolution (Bits):12Bit; Sampling Rate:100Ksps; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Adc/Dac Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX196AEAI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated