Analog Devices MAX1968EUI+T

Power Driver, Tec Module, -40 To 85Deg C; |Maxim Integrated/analog Devices MAX1968EUI+T
$ 24.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1968EUI+T.

Augswan

Datasheet16 pages11 years ago

Analog Devices

Upverter

ShanghaiCT

iiiC

Inventory History

3 month trend:
-18.14%

CAD Models

Download Analog Devices MAX1968EUI+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1968EUI+T.

Related Parts

Texas InstrumentsLM5642MTCX/NOPB
LM5642 Buck Tape & Reel (TR) e3 DC to DC switching controller 1.1mA 20A 402.988471mg 32.4V
Texas InstrumentsTLC59116IPWR
16-bit Fast-Mode Plus (FM+) I2C-Bus constant-current LED sink driver 28-TSSOP -40 to 85
Texas InstrumentsLM5045MH/NOPB
Full-bridge PWM controller with Integrated MOSFET Drivers 28-HTSSOP -40 to 125
Buck Converter TSSOP-28 SMD, Adhesive Mount 9.7mm × 4.4mm × 1.2mm
FAN5236 Series 5 to 24 V 300 kHz Dual Mobile DDR / PWM Controller - TSSOP-28
Analog DevicesADM1075-1ARUZ
Hot Swap Controller 1-CH -35V N-Channel Negative Voltage 28-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices MAX1968EUI+T provided by its distributors.

Power Driver, Tec Module, -40 To 85Deg C; |Maxim Integrated/analog Devices MAX1968EUI+T
Switching Regulator, Current-mode, 4.5A, 1000kHz Switching Freq-Max, BICMOS, PDSO28
Smallest, EMI Optimized TEC Controller, Internal FETs, 0.01°C Temperature Control
Ciiva
HTSSOP-28-EP-4.5mm Power Management Specialized - PMIC ROHS
Thermoelectric Cooler PMIC 28-TSSOP-EP
Power Drivers for Peltier TEC Modules
Power Driver IC 28-Pin TSSOP EP T/R
3mA 4.3V 3V 4.3V 5.5V SOP SMD, Adhesive Mount
POWER DRIVERS, 5.5V, TSSOP-28; Input Voltage: 5.5V; Output Voltage: 4.3V; Output Current: 3A; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Controller IC Case Style: TSSOP; No. of Pins: 28Pins; Frequency: 550kHz; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Driver Case Style: TSSOP; Laser Driver Type: Thermoelectric Cooler

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1968EUI T
  • MAX1968EUI-T
  • MAX1968EUIT