Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1709EUI+

4A, Low-Noise, High-Frequency, Step-Up DC-DC Converter
$ 9.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1709EUI+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+8.85%

CAD Models

Download Analog Devices MAX1709EUI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1709EUI+.

Related Parts

Texas InstrumentsLM5576MH
6V to 75V, 3A Wide Vin Step-Down Regulator 20-HTSSOP -40 to 125
Texas InstrumentsLM26003MHX/NOPB
3A Switching egulator with High Efficiency Sleep Mode 20-HTSSOP -40 to 125
Texas InstrumentsLM26003QMHX/NOPB
Conv DC-DC 3V to 38V Step Down Single-Out 1.25V to 35V 3A Automotive 20-Pin HTSSOP EP T/R

Descriptions

Descriptions of Analog Devices MAX1709EUI+ provided by its distributors.

4A, Low-Noise, High-Frequency, Step-Up DC-DC Converter
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MAX1709 OPERATES IN ADJUSTABLE MODE 2.5TO 5.5V; ALSO OPERATES AT 5V Tube Matte Tin (Sn) DC to DC switching regulator 2.4V 4.4mm 7.5A Switch 20W
Dc/Dc Conv, Boost, 600Khz, Tssop-28; Topology:Boost (Step Up); Input Voltage Min:700Mv; Input Voltage Max:5V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Tssop; No. Of Pins:28Pins; Output Current:4A; Output Voltage Min:3.3V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1709EUI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated