Analog Devices MAX1659ESA+

MAX1659 Series 5 V 350 mA Adjustable Fixed SMT Voltage Regulator - SOIC-8
$ 5.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1659ESA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

ShanghaiCT

Jameco (USA)

Inventory History

3 month trend:
-54.53%

CAD Models

Download Analog Devices MAX1659ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1659ESA+.

Related Parts

Analog DevicesMAX1658ESA+
Fixed LDO Voltage Regulator, 2.7V to 16.5V, 650mV Dropout, out, 350mAout, SOIC-8
Analog DevicesADP3367ARZ
Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 5V, 1.3 V ~ 16 V 300mA 8-SOIC
Analog DevicesADP3367ARZ-REEL7
IC REG LIN POS ADJ 300MA 8SOIC / Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 300mA 8-SOIC
Analog DevicesADP7102ARDZ-R7
Linear Voltage Regulator IC Positive Adjustable 1 Output Adj to 1.22V 300mA 8-SOIC-EP
Analog DevicesMAX667ESA+
MAX667 Series 16.5 V Adjustable (Fixed) Low-Dropout Voltage Regulator - SOIC-8

Descriptions

Descriptions of Analog Devices MAX1659ESA+ provided by its distributors.

MAX1659 Series 5 V 350 mA Adjustable Fixed SMT Voltage Regulator - SOIC-8
Fixed/Adjustable Positive LDO Regulator, 4.85V Min, 5.15V Max, 0.875V Dropout, CMOS, PDSO8
60μA positive electrode Adjustable (Fixed) 350mA 1 1.25V 16.5V 16V 16.5V 875mV@ 350mA 0.003%/mA(Typ) 0.05(Typ) SOIC-8 SMD mount 1.5mm(height)
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: SOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 17 V; Maximum Voltage Tolerance: 3 %;
Ic, Ldo Reg, 350Ma, 16.5V, 8Soic; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:16.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:16V; Output Current:350Ma; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1659ESA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1659ESA+.
  • MAX1659ESA+..