Analog Devices MAX153EWP+

MAX153 Series 5 V 1 Msps High-Speed 8-Bit Analog-to-Digital Converter - SOIC-20W
$ 21.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX153EWP+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX153EWP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 14 hours ago)

Related Parts

Analog DevicesAD7821KRZ
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20
Analog DevicesAD7821KRZ-REEL
1-Channel Single ADC Semiflash 1Msps 8-bit Parallel 20-Pin SOIC W T/R
Analog DevicesMAX153CWP+T
ADC Single Semiflash 1Msps 8-bit Parallel 20-Pin SOIC W T/R
Analog DevicesMAX153CWP+
1-Channel Single ADC Semiflash 1Msps 8-bit Parallel 20-Pin SOIC W Tube
Texas InstrumentsTLV571IDW
1-Channel Single ADC SAR 1.25Msps 8-bit Parallel 24-Pin SOIC Tube
Texas InstrumentsTLV571IDWG4
Single Channel Single ADC SAR 1.25Msps 8-bit Parallel 24-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices MAX153EWP+ provided by its distributors.

MAX153 Series 5 V 1 Msps High-Speed 8-Bit Analog-to-Digital Converter - SOIC-20W
±5V,5V 1Msps 8bit 1 8 Parallel Single-Ended ±5V,5V Flash SOIC-20 SMD mount 13mm*7.6mm*2.35mm
ADC Single Semiflash 1Msps 8-bit Parallel 20-Pin SOIC W
1Msps, µP Compatible, 8-Bit ADC with 1µA Power Down
ADC, FLASH METHOD; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR;
Adc, 1-Ch, Half-Flash, 8Bit, Wsoic-20; Resolution (Bits):8Bit; Sampling Rate:1Msps; Input Channel Type:single Ended; Data Interface:parallel; Supply Voltage Type:single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated