Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1183ECM+D

Dual 10-Bit, 40Msps, 3V, Low-Power ADC with Internal Reference and Parallel Outputs
$ 21.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1183ECM+D.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
+51.71%

CAD Models

Download Analog Devices MAX1183ECM+D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1183ECM+D.

Related Parts

Analog DevicesMAX1186ECM+D
Dual 10-Bit, 40Msps, 3V, Low-Power ADC with Internal Reference and Multiplexed Parallel Outputs
Analog DevicesMAX1184ECM+D
Dual 10-Bit, 20Msps, +3V, Low-Power ADC with Internal Reference and Parallel Outputs
Texas InstrumentsADC10D020CIVS/NOPB
Dual-Channel, 10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
Texas InstrumentsADC10D040CIVS/NOPB
Dual-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
Texas InstrumentsTHS0842IPFB
Dual-Channel, 8-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
Analog DevicesMAX1198ECM+D
Dual, 8-Bit, 100Msps, 3.3V, Low-Power ADC with Internal Reference and Parallel O

Descriptions

Descriptions of Analog Devices MAX1183ECM+D provided by its distributors.

Dual 10-Bit, 40Msps, 3V, Low-Power ADC with Internal Reference and Parallel Outputs
DUAL 1-CH 10-BIT FLASH METHOD ADC PARALLEL ACCESS PQFP48
ADC 2.7V~3.6V 59.6dB 40Msps 10bit 2-Ch Parallel Diff/Sing-End Pipelined QFP SMD 7mm × 7mm × 1mm
ADC Dual Pipelined 40Msps 10-bit Parallel 48-Pin TQFP EP
ADC, FLASH METHOD; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 48; Package Code: HTFQFP; Package Shape: SQUARE;
Adc, 2-Ch, Pipelined, 10Bit, Tqfp-48; Resolution (Bits):10Bit; Sampling Rate:40Msps; Input Channel Type:differential; Data Interface:parallel; Supply Voltage Type:single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1183ECM+D.
  • MAX1183ECM-D