Analog Devices MAT04FP

Trans GP BJT NPN 40V 0.03A 350mW 14-Pin PDIP N / Matched Monolithic Quad Transistor

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAT04FP.

DigiKey

Datasheet12 pages24 years ago

CAD Models

Download Analog Devices MAT04FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.66
$ 4.66
Stock
17,004
45,306
45,306
Authorized Distributors
0
1
1
Mount
Through Hole
-
-
Case/Package
PDIP
-
-
Drain to Source Voltage (Vds)
-
-
-
Continuous Drain Current (ID)
-
-
-
Rds On Max
-
-
-
Collector Emitter Breakdown Voltage
-
-
-
Max Collector Current
-
-
-
Transition Frequency
-
-
-

Descriptions

Descriptions of Analog Devices MAT04FP provided by its distributors.

Trans GP BJT NPN 40V 0.03A 350mW 14-Pin PDIP N / Matched Monolithic Quad Transistor
Small Signal Bipolar Transistor, 0.03A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon
IC TX MATCHED MONO QUAD 14-DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAT-04FP