Analog Devices MAT04AY

Small Signal Bipolar Transistor, 0.03A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon
$ 12.84

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.84
$ 11.99
Stock
33,604
46,485
Authorized Distributors
1
1
Mount
-
Through Hole
Case/Package
-
CDIP
Polarity
-
NPN
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
-
-
Transition Frequency
-
-
Collector Emitter Saturation Voltage
-
-
hFE Min
-
-
Power Dissipation
-
-

Descriptions

Descriptions of Analog Devices MAT04AY provided by its distributors.

Small Signal Bipolar Transistor, 0.03A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon
4 NPN (Quad) Matched Pairs 5nA 40V 40V 30mA CERDIP-14 Through hole mounting
30 mA 40 V 4 CHANNEL NPN Si SMALL SIGNAL TRANSISTOR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAT-04AY