Analog Devices MAT01GHZ

Small Signal Bipolar Transistor, 0.025A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, TO-78
$ 16.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAT01GHZ.

element14 APAC

Datasheet12 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago

Analog Devices

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAT01GHZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.375
$ 33.88
Stock
41,230
102,675
Authorized Distributors
2
1
Mount
Through Hole
Through Hole
Case/Package
TO-78
TO-78
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
25 mA
25 mA
Transition Frequency
450 MHz
450 MHz
Collector Emitter Saturation Voltage
120 mV
250 mV
hFE Min
250
-
Power Dissipation
1.8 W
500 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Descriptions

Descriptions of Analog Devices MAT01GHZ provided by its distributors.

Small Signal Bipolar Transistor, 0.025A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, TO-78
MAT01GHZ DUAL NPN BIPOLAR TRANSISTOR, 0.025 A, 45 V, 6-PIN TO-78
25 mA 45 V 2 CHANNEL NPN Si SMALL SIGNAL TRANSISTOR TO-78
Trans GP BJT NPN 45V 0.025A 1800mW 6-Pin TO-78 Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAT01GHZ.