Analog Devices MAT01AHZ

Bipolar Transistor Array, Dual Npn, 45 V, 1.8 W, 25 Ma, 500, To-78
$ 30.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAT01AHZ.

Analog Devices

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages13 years ago
Datasheet8 pages24 years ago

iiiC

CAD Models

Download Analog Devices MAT01AHZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.62
$ 51
Stock
120,678
101,956
Authorized Distributors
1
1
Mount
Through Hole
Through Hole
Case/Package
TO-78
TO-78
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
25 mA
25 mA
Transition Frequency
450 MHz
450 MHz
Collector Emitter Saturation Voltage
120 mV
-
hFE Min
500
-
Power Dissipation
500 mW
500 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

Microchip2N2060
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78

Descriptions

Descriptions of Analog Devices MAT01AHZ provided by its distributors.

Bipolar Transistor Array, Dual Npn, 45 V, 1.8 W, 25 Ma, 500, To-78
Small Signal Bipolar Transistor, 0.02A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78
Trans GP BJT NPN 45V 0.025A 1800mW 6-Pin TO-78 Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated