Analog Devices LTM8074IY

Module DC-DC 1-OUT 0.8V to 12V 1.2A Automotive 25-Pin BGA Tray
$ 10.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM8074IY.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices LTM8074IY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.975
$ 7.55
$ 7.55
Stock
121,855
222,139
222,139
Authorized Distributors
6
4
4
Case/Package
-
-
-
Number of Pins
25
25
25
Number of Outputs
1
1
1
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Output Voltage
-
-
-
Output Current
1.2 A
1.2 A
1.2 A
Output Power
-
-
-
Isolation Voltage
-
-
-
Efficiency
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM8074IY.

Descriptions

Descriptions of Analog Devices LTM8074IY provided by its distributors.

Module DC-DC 1-OUT 0.8V to 12V 1.2A Automotive 25-Pin BGA Tray
No 200KHz~2.2MHz Adjustable 1 800mV~12V 800mV 40V 3.2V BGA-25 4mm*4mm*1.82mm
Switching Regulator, Current-mode, 2200kHz Switching Freq-Max, PBGA25
40VIN, 1.2A Silent Switcher µModule Regulator
40Vin, 1.2A Step Dwn uModule R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated