Analog Devices LTM8071IY

Buck 200KHz~2.2MHz Adjustable 1 970mV~15V 970mV 60V 3.6V BGA-80 SMD mount 11.3mm*9mm*3.5mm
$ 47.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM8071IY.

Analog Devices

Official datasheet0 pages0 years ago

Arrow.cn

Inventory History

3 month trend:
+51.80%

CAD Models

Download Analog Devices LTM8071IY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 47.446
$ 34.31
$ 34.31
Stock
135,375
147,131
147,131
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
80
80
80
Number of Outputs
1
1
1
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Output Voltage
-
-
-
Output Current
-
7.25 A
7.25 A
Output Power
-
-
-
Isolation Voltage
-
-
-
Efficiency
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM8071IY.

Descriptions

Descriptions of Analog Devices LTM8071IY provided by its distributors.

Buck 200KHz~2.2MHz Adjustable 1 970mV~15V 970mV 60V 3.6V BGA-80 SMD mount 11.3mm*9mm*3.5mm
Module DC-DC 1-OUT 0.97V to 15V 5A 80-Pin BGA Tray
Switching Regulator, Current-mode, 2200kHz Switching Freq-Max, PBGA80
Dc-Dc Converter, 0.97 To 15V, 5A, Bga-80; |Analog Devices, Inc. LTM8071IY
60VIN, 5A Silent Switcher µModule Regulator
BGA-80 AC-DC Controllers & Regulators ROHS
DGTL ISO 3750VRMS 6CH GP 16SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated