Analog Devices LTM4620AIY#PBF

LTM4620A - Dual 13A or Single 26A DC/DC μModule (Power Module) Regulator
$ 70.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM4620AIY#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Linear Technology

Newark

Inventory History

3 month trend:
+27.30%

CAD Models

Download Analog Devices LTM4620AIY#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 70.754
$ 64.466
$ 64.466
Stock
126,364
143,734
143,734
Authorized Distributors
6
5
5
Case/Package
BGA
BGA
BGA
Number of Pins
144
144
144
Number of Outputs
2
2
2
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
16 V
16 V
16 V
Output Voltage
2.5 V
2.5 V
2.5 V
Output Current
13 A
13 A
13 A
Output Power
-
-
-
Isolation Voltage
-
-
-
Efficiency
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM4620AIY#PBF.

Descriptions

Descriptions of Analog Devices LTM4620AIY#PBF provided by its distributors.

LTM4620A - Dual 13A or Single 26A DC/DC μModule (Power Module) Regulator
Buck 750KHz Adjustable 2 600mV~5.3V 600mV 16V 4.5V BGA SMD mount 15mm*15mm*5mm
Module DC-DC 2-OUT 0.6V to 5.3V 13A/13A 144-Pin BGA Tray
Conv DC-DC Single Step Down 4.5V to 16V uModule 144-Pin BGA
DC DC CNVRTR 0.6-5.3V 0.6-5.3V "Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.3V 0.6 ~ 5.3V 13A, 13A 4.5V - 16V Input"

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM4620AIY-PBF
  • LTM4620AIYPBF