Analog Devices LTC4041EUFD#PBF

IC BATT PWR MGMT MULTI 1C 24QFN / Battery Power Management IC Multi-Chemistry 24-QFN (4x5)
$ 6.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4041EUFD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.36%

CAD Models

Download Analog Devices LTC4041EUFD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.1
$ 6.64
$ 6.64
Stock
171,354
206,305
206,305
Authorized Distributors
5
5
5
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
-
-
-
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
2
1
1
Mount
-
-
-
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4041EUFD#PBF.

Descriptions

Descriptions of Analog Devices LTC4041EUFD#PBF provided by its distributors.

IC BATT PWR MGMT MULTI 1C 24QFN / Battery Power Management IC Multi-Chemistry 24-QFN (4x5)
Battery Back Up 2500mA 5.4V Automotive 24-Pin QFN EP Tube
1 QFN-24-EP(4x5) Battery Management ICs ROHS
2.5A Supercapacitor Backup Power Manager
2.5A 2.7V 2.9V 5.4V(Max) 5.5V Power Management Overvoltage Diversification QFN-24 SMD mount 750μm(height)
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PQCC24

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4041EUFDPBF