What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC3601EUD#PBF

1.5A, 15V, 4MHz Monolithic Synchronous Step-Down Regulator in 3x3 QFN
$ 4.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3601EUD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Linear Technology

Augswan

Component Distributors Inc.

Inventory History

3 month trend:
-1.54%

CAD Models

Download Analog Devices LTC3601EUD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.24
$ 4.67
Stock
232,309
394,975
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
1.5 A
-
Switching Frequency
4 MHz
4 MHz
Min Input Voltage
4 V
4 V
Max Input Voltage
15 V
-
Min Output Voltage
600 mV
-
Max Output Voltage
13.5 V
-
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3601EUD#PBF.

Related Parts

DC DC Cntrlr Single-OUT Sync Buck 1.5V to 19V Input 16-Pin QFN EP T/R

Descriptions

Descriptions of Analog Devices LTC3601EUD#PBF provided by its distributors.

1.5A, 15V, 4MHz Monolithic Synchronous Step-Down Regulator in 3x3 QFN
Switching Regulator, Current-mode, 2.8A, 4600kHz Switching Freq-Max, CMOS, PQCC16
Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 0.6V to 14.52V 1.5A 16-Pin QFN EP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3601EUDPBF