What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT3483AIDC#TRMPBF

SP-SWREG/Monolithic Inverting Micropower DC/DC Converters with Schottky in SC70 and ThinSOT
$ 5.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3483AIDC#TRMPBF.

Upverter

Datasheet12 pages15 years ago

Analog Devices

Arrow Electronics

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-16.06%

CAD Models

Download Analog Devices LT3483AIDC#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.025
$ 4.34
$ 4.34
Stock
146,972
77,855
77,855
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
16 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3483AIDC#TRMPBF.

Related Parts

NCP3063B Series 40 V 90 kHz1.5 A 1 Buck/Boost SMT Switching Regulator - DFN-8
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= -40°C to +125°C
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C
Analog DevicesMAX8640ZELT12+
IC REG BUCK SYNC 1.2V 0.5A 6UDFN

Descriptions

Descriptions of Analog Devices LT3483AIDC#TRMPBF provided by its distributors.

SP-SWREG/Monolithic Inverting Micropower DC/DC Converters with Schottky in SC70 and ThinSOT
Switching Regulator, 0.46A, BIPolar, PDSO8
SWITCHING REGULATOR, 0.4A, DFN-EP-8;
Conv DC-DC 2.5V to 16V Step Down Single-Out -38V 8-Pin DFN EP T/R
IC REG MULT CONFG ADJ 340MA 8DFN
Inv uP DC/DC Convs w/ Schottky
LT3483 Tape & Reel (TR) Matte Tin (Sn) PRODUCTION (Last Updated: 2weeks ago) DC to DC switching regulator 3.6V 2mm 340mA Switch -40C~125C TJ
DFN8 INVERTING MICROPOWER DC/D

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3483AIDCTRMPBF