What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT3473EDD#PBF

Switching Regulator, Current-mode, 1.2A, 1400kHz Switching Freq-Max, PDSO8
$ 4.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3473EDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-1.95%

CAD Models

Download Analog Devices LT3473EDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.06
$ 4.49
Stock
139,835
112,813
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
1.2 A
-
Switching Frequency
-
1.2 MHz
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
16 V
-
Min Output Voltage
-
-
Max Output Voltage
34 V
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3473EDD#PBF.

Related Parts

Automotive Switching Regulator, Buck, 1.2 A, 2 MHz, Reset, Adjustable Delay
NCP3063B Series 40 V 90 kHz1.5 A 1 Buck/Boost SMT Switching Regulator - DFN-8
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= -40°C to +125°C
Analog DevicesMAX8640ZELT12+
IC REG BUCK SYNC 1.2V 0.5A 6UDFN

Descriptions

Descriptions of Analog Devices LT3473EDD#PBF provided by its distributors.

Switching Regulator, Current-mode, 1.2A, 1400kHz Switching Freq-Max, PDSO8
Micropower 1A Boost Converter with Schottky and Output Disconnect
IC, DC DC CONV, 1.2A, 1.2MHZ, 8DFN; Primary Input Voltage:16V; No. of Outputs:1; Output Voltage:34V; Output Current:1.2A; Voltage Regulator Case Style:DFN; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Adjustable Output Voltage Max:36V; Base Number:3473; Frequency:1.2MHz; Input Voltage Max:16V; Output Current Max:80mA; Output Voltage Max:36V; Package / Case:DFN; Supply Voltage Max:16V; Supply Voltage Min:2.2V; Switch Output Current Isw Max:1A; Termination Type:SMD; Voltage Regulator Type:Step Up (Boost)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3473EDD#PBF.
  • LT3473EDDPBF