What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT3460ESC6#TRPBF

Switching Regulator, Current-mode, 0.38A, 1000kHz Switching Freq-Max, BIPolar, PDSO6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3460ESC6#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

CAD Models

Download Analog Devices LT3460ESC6#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.46
Stock
193,341
132,508
Authorized Distributors
3
6
Case/Package
SC
SC
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
1.36 MHz
1.3 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
-
16 V
Min Output Voltage
-
1.255 V
Max Output Voltage
-
36 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3460ESC6#TRPBF.

Descriptions

Descriptions of Analog Devices LT3460ESC6#TRPBF provided by its distributors.

Switching Regulator, Current-mode, 0.38A, 1000kHz Switching Freq-Max, BIPolar, PDSO6
1.3 MHz/650kHz Step-Up DC/DC Converter in SC70, ThinSOT and DFN
LT3460 Tape & Reel (TR) Matte Tin (Sn) Active DC to DC switching regulator 3V 2mm 300mA Switch 1.3MHz
IC REG BST SEPIC ADJ 0.3A SC70-6 / Conv DC-DC 2.5V to 16V Step Up Single-Out 1.255V to 36V Automotive 6-Pin SC-70 T/R
300mA, 1.3MHz Boost Converter in SC70
IC REG BST SEPIC ADJ 0.3A SC70-6
1.3 MHz/650kHz Boost DC/DC Con

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3460ESC6#TRPBF.
  • LT3460ESC6-TRPBF
  • LT3460ESC6TRPBF