What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT3023EMSE#PBF

Low Dropout Regulator 1.22 Volt to 20 Volt 0.1A 10-Pin MSOP EP
$ 3.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3023EMSE#PBF.

Upverter

Datasheet16 pages18 years ago

Analog Devices

Arrow Electronics

Augswan

Linear Technology

Inventory History

3 month trend:
-16.85%

CAD Models

Download Analog Devices LT3023EMSE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3023EMSE#PBF.

Related Parts

Analog DevicesLT3023IMSE#PBF
LDO Regulator Pos 1.22V to 20V 0.1A/0.1A Automotive 10-Pin MSOP EP Tube
Pwm/Ldo Combo W/Pg 10 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip Technology TC1303A-ZA0EUN
LDO Regulator Pos 1.8V/1.5V 0.5A 8-Pin MSOP EP Tube
Pwm/Ldo Combo W/Pg 10 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip Technology TC1303A-ZS0EUN
LDO Regulator, 80 mA, 1 V, Dual Output, High PSRR, Low Noise, with On/Off Control Vout: 2.5 V
LDO Regulator, 80 mA, 1 V, Dual Output, High PSRR, Low Noise, with On/Off Control Vout: 2.8 V

Descriptions

Descriptions of Analog Devices LT3023EMSE#PBF provided by its distributors.

Low Dropout Regulator 1.22 Volt to 20 Volt 0.1A 10-Pin MSOP EP
LT3023 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 0.3V 3mm 100mA 100mA -40C~125C
Linear Voltage Regulator IC; Input Voltage Primary Max:20V; Output Voltage Max:20V; Output Current Max:100mA; Dropout Voltage, Vdo:0.3V; Output Voltage Adjustable Max, Vout:20V; Output Voltage Adjustable Min, Vout:1.22V ;RoHS Compliant: Yes
V REG, LDO ADJ, SMD, MSOP10, 3023; Primary Input Voltage:20V; Output Voltage Adjustable Range:1.22V to 20V; Dropout Voltage Vdo:300mV; No. of Pins:10; Output Current:100mA; Voltage Regulator Case Style:MSOP; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:20V; Adjustable Output Voltage Min:1.22V; Base Number:3023; Input Voltage Max:20V; Input Voltage Min:1.8V; No. of Outputs:2; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:1%; Output Current Max:0.1A; Output Voltage Max:20V; Output Voltage Min:1.22V; Package / Case:MSOP; Supply Voltage Max:20V; Supply Voltage Min:1.8V; Termination Type:SMD; Voltage Regulator Type:Dual, Micropower, Low Noise, LDO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3023EMSE/PBF
  • LT3023EMSEPBF