Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LT1965EDD#PBF

STTH2002 Series 200 V 20 A Through Hole Ultrafast Recovery Diode - TO-220AC
$ 4.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1965EDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
+40.13%

CAD Models

Download Analog Devices LT1965EDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1965EDD#PBF.

Related Parts

Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.5V Dropout, CMOS, PDSO8
LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 220mV @ 1A, 3.3 V, 1 A, 8 Pins, DFN-EP
MCP1726: 2.5V 1 A Fixed Low-Voltage Low Quiescent Current LDO Regulator - DFN-8
CAT6243 Series 6V Adjustable 1 Amp Adj CMOS LDO Voltage Reg-WDFN-6, 3 mm x 3 mm
LDO Regulator, 1 A, Ultra-Low Dropout Vout: 1.5 V
LDO Regulator, 1 A, Low Dropout, Low Iq, Low Noise, with Enable

Descriptions

Descriptions of Analog Devices LT1965EDD#PBF provided by its distributors.

STTH2002 Series 200 V 20 A Through Hole Ultrafast Recovery Diode - TO-220AC
Analog Devices LDOVoltage regulator chip, 1.2 → 19.5 Voutput, 1.1Amaximum output, single output, DFN, surface mount, 8needle
Linear Voltage Regulator IC; Voltage Regulator Type:Adjustable Positive LDO Linear; Input Voltage Primary Max:20V; Output Voltage Max:19.5V; Output Current Max:1100mA; Dropout Voltage, Vdo:0.29V; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1965EDD#PBF.
  • LT1965EDDPBF