Analog Devices LT1881IS8

Dual and Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps | IC OPAMP GP 2 CIRCUIT 8SO

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1881IS8.

Upverter

Datasheet18 pages17 years ago

Linear Technology

CAD Models

Download Analog Devices LT1881IS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.22
Stock
130,836
147,664
Authorized Distributors
0
5
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.35 V/µs
0.35 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
106 dB
106 dB
Common Mode Rejection Ratio
106 dB
106 dB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
850 µA
850 µA

Descriptions

Descriptions of Analog Devices LT1881IS8 provided by its distributors.

Dual and Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps | IC OPAMP GP 2 CIRCUIT 8SO
Contains Lead SOIC Non-RoHS Compliant (Amplifier Type) Amplifier 106dB 0.35V/mus 85C 1MHz
Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDSO8
IC,Operational Amplifier,DUAL,BIPOLAR,SOP,8PIN,PLASTIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated