Analog Devices LT1880IS5#TRMPBF

Op Amp Single Precision Amplifier R-R O/P ±18V/36V Automotive 5-Pin TSOT-23 T/R
$ 4.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1880IS5#TRMPBF.

element14 APAC

Datasheet12 pages17 years ago

Analog Devices

Nu Horizons

element14

Farnell

Inventory History

3 month trend:
-45.07%

CAD Models

Download Analog Devices LT1880IS5#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1880IS5#TRMPBF.

Related Parts

Analog DevicesAD8628AUJZ-REEL7
Op Amp Single Auto Zero/Chopper R-R I/O ±2.5V/5V 5-Pin TSOT T/R / IC OPAMP ZERO-DRIFT TSOT23-5
Analog DevicesAD8538AUJZ-REEL7
Op Amp Single Precision Amplifier R-R I/O ±2.5V/5V 5-Pin TSOT T/R / IC OPAMP CHOPPER 430KHZ TSOT23-5
Analog DevicesLTC6101BIS5#TRMPBF
375μA 200KHz 1mA 1 4V 60V 150μV 100nA TSOT-23-5 SMD mount,glue mount 2.9mm(Length)*1mm(height)
Texas InstrumentsLMP8645MKE/NOPB
-2 to 42V, 990kHz, configurable gain current sense amplifier 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMP7711MKE/NOPB
SP Amp INSTR Amp Single R-R O/P 5.5V 6-Pin TSOT T/R
Texas InstrumentsLMP7711MK/NOPB
Op Amp Single Precision Amplifier R-R O/P 5.5V 6-Pin TSOT-23 T/R

Descriptions

Descriptions of Analog Devices LT1880IS5#TRMPBF provided by its distributors.

Op Amp Single Precision Amplifier R-R O/P ±18V/36V Automotive 5-Pin TSOT-23 T/R
SOT-23, Rail-to-Rail Output, Picoamp Input Current Precision Op Amp
1.5mA 550mV/μs 13nV/rtHz 1.1MHz 135dB shutdown Rail to Rail 25mA 1 1 ±18V,36V 40μV 150pA General Purpose TSOT-23-5 SMD mount,glue mount 2.9mm*1.5mm*1mm
OP AMP, PICO IN, RR O, TSOT23-5; Op Amp Type:Precision; No. of Amplifiers:1; Bandwidth:1.1MHz; Slew Rate:0.55V/µs; Supply Voltage Range:5V to ± 15V; Amplifier Case Style:TSOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:1880; Gain Bandwidth:1.1MHz; Package / Case:SOT-23; Slew Rate:0.4V/µs; Supply Voltage Max:36V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1880IS5-TRMPBF
  • LT1880IS5TRMPBF