Analog Devices LT1791CS#PBF

Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
$ 4.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1791CS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Upverter

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-13.10%

CAD Models

Download Analog Devices LT1791CS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.536
$ 5.52
Stock
126,765
239,957
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
14
14
Logic Function
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
250 kbps
250 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1791CS#PBF.

Related Parts

Analog DevicesMAX1482ESD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N
Analog DevicesMAX1482CSD+
Single Transmitter/Receiver, RS-422/RS-485, 14-Pin SOIC N, Tube
Texas InstrumentsSN65LBC180DR
Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85
Texas InstrumentsSN65LBC180AD
Low-Power Differential Line Driver And eceiver Pair 14-SOIC -40 to 85
Texas InstrumentsSN75LBC180D
Low-Power Differential Line Driver And eceiver Pair 14-SOIC 0 to 70
Analog DevicesMAX3086ESD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices LT1791CS#PBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Line Transceiver 1TR 1 Transceiver 1 Receiver 14-Pin SOIC N
TRANSCEIVER, RS485/422, 60V, 14SOIC; Device Type:Differential; Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:1791; Data Rate:250Kbps; Interface:RS422, RS485; Interface Type:RS-485 / RS-422; Line / Bus Driver / Receiver / Transceiver Type:RS-485 / RS-422; No. of Channels:1; Package / Case:SOIC; Supply Current:5.5mA; Supply Voltage Max:18V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1791CS#PBF.
  • LT1791CS/PBF
  • LT1791CSPBF