Analog Devices LT1787IS8

Precision, High Side Current Sense Amplifiers | IC CURR SENSE 1 CIRCUIT 8SO
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1787IS8.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

Linear Technology

CAD Models

Download Analog Devices LT1787IS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1787IS8.

Related Parts

Analog DevicesLT1787HVIS8#PBF
CURRENT SENSE AMP, 115KHZ, NSOIC; Available until stocks are exhausted Alternative available
Analog DevicesLT1787HVIS8#TRPBF
60μA 50μA 1 1 60V 40μV Current Sense SOIC-8 SMD mount,glue mount 1.75mm(height)
Analog DevicesLT1677CS8#TRPBF
ROHS3Compliant EAR99 LT1677 Matte Tin (Sn) op amp buffer circuit 4.9025mm 3.9mA 60muV 6200kHz
Micropower, Single Supply, Rail-to-Rail Input-Output Instrumentation Amplifiers
Instrumentation Amplifier, 1 Func, 700uV Offset-Max, 170MHz Band Width, BIPolar, PDSO8
Analog DevicesAD8228BRZ
Low Gain Drift Precision Instrumentation Amplifier Fixed G = 10, 100
Analog DevicesAD8221ARZ
Analog Devices AD8221ARZ Linear IC Op-amp buffer amplifier for instrumentation
Analog DevicesAD8221BRZ
Precision Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8SOIC
Operational Amplifier, 1 Func, 3000uV Offset-Max, 220MHz Band Width, PDSO8

Descriptions

Descriptions of Analog Devices LT1787IS8 provided by its distributors.

Precision, High Side Current Sense Amplifiers | IC CURR SENSE 1 CIRCUIT 8SO
SP Amp Current Sense Amp Single 36V 8-Pin SOIC N
Current Sense Amplifiers, LTC; No. of Amplifiers:1; Gain Max, V/V:8.24; Supply Voltage Min:2.5V; Supply Voltage Max:36V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bandwidth:0.3GHz; Gain Min, V/V:7.76 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated