What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT1784CS6#TRPBF

LT1784 - 2.5MHz, Over-The-Top Low Power, Rail-to-Rail Input and Output Op Amp in SOT-23
$ 2.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1784CS6#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-0.54%

CAD Models

Download Analog Devices LT1784CS6#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.29
$ 2.185
Stock
138,040
112,137
Authorized Distributors
5
6
Case/Package
SOT-23-6
SOT-23-6
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
2.1 V/µs
2.1 V/µs
Gain Bandwidth Product
2.5 MHz
2.5 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1784CS6#TRPBF.

Related Parts

Texas InstrumentsTLV2370IDBVR
Single, 16-V, 3-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Texas InstrumentsTLV2370IDBVTG4
Single, 16-V, 3-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
MicrochipMCP603T-I/CH
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 6-Pin SOT-23 T/R
Analog DevicesLTC2050HS6#TRMPBF
SP Amp Zero Drift Amplifier Single R-R O/P 6V Automotive 6-Pin TSOT-23 T/R
Analog DevicesLTC2050IS6#TRMPBF
Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO6
Analog DevicesLTC2050CS6#TRMPBF
Op Amp Single Auto Zero/Chopper R-R O/P 6V 6-Pin TSOT-23 T/R

Descriptions

Descriptions of Analog Devices LT1784CS6#TRPBF provided by its distributors.

LT1784 - 2.5MHz, Over-The-Top Low Power, Rail-to-Rail Input and Output Op Amp in SOT-23
IC OPAMP GP 2.6MHZ RRO TSOT23-6 / Op Amp Single Low Power Amplifier R-R I/O ±9V/18V 6-Pin TSOT-23 T/R
Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, PDSO6
SC-Amps/Industrial, SOT-23 R-to-R 2.5MHz Op Amp w/shutdown

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1784CS6-TRPBF
  • LT1784CS6TRPBF